Part Details for 3PLBR1LS-110 by Altech Corporation
Overview of 3PLBR1LS-110 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PLBR1LS-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6995
|
Newark | Pilot Light 22Mm, Integral Led |Altech 3PLBR1LS-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5800 / $30.9000 | Buy Now |
DISTI #
3PLBR1LS-110-ND
|
DigiKey | PILOT LIGHT 22MM INTEGRAL LED WH Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3032 / $30.7700 | Buy Now |
DISTI #
845-3PLBR1LS110
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm, Integral LED | 0 |
|
$20.3100 / $28.6700 | Order Now |
DISTI #
71756411
|
RS | Pilot Light 22mm, Integral LED | Altech Corp 3PLBR1LS-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7500 / $29.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 27 Factory Stock |
|
$19.1100 / $25.3000 | Buy Now |
|
Powell Electronics | Switch Hardware White Lens/White LED 110VAC Min Qty: 1 | 1 |
|
$23.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 27 Factory Stock |
|
$19.1100 / $25.3000 | Buy Now |
DISTI #
10047935
|
TestEquity LLC | Altech 3PLBR1LS-110 Unibody LED Indicator Plastic Pilot Lights, White, 110 AC | 0 |
|
$27.6300 | Buy Now |