There are no models available for this part yet.
Overview of 3QHTF21-190.90909-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-2D1-33E190.909090 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT8008AI-12-33E-49.090900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-23-33E-49.090900 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 3QHTF21-190.90909-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-3QHTF21-190.90909-OE-ND
|
DigiKey | 190.90909 M XO 3.3V 2.0X1.6MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70918089
|
Verical | 190.90909 M HCMOS Clock Oscillator 3.3V 2.0X1.6mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |