Part Details for 3QHTF21-40.7125-PD by Mercury Electronic Ind Co Ltd
Overview of 3QHTF21-40.7125-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71256SA20YGI | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | |
71256SA15YGI | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | |
71256L25YG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Price & Stock for 3QHTF21-40.7125-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF21-40.7125-PD-ND
|
DigiKey | 40.7125 MHz XO 3.3V 2.0X1.6MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |