Part Details for 3QHTF21-52.5288-PD by Mercury Electronic Ind Co Ltd
Overview of 3QHTF21-52.5288-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA81F5288STGBX#KC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 26.5GHz - 29.5GHz | |
RTKA81F5288ST000RU | Renesas Electronics Corporation | Evaluation System for the F5288 8-Channel Dual-Polarization TRX Beamformer IC | |
RA81F5288STGBX#BC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 26.5GHz - 29.5GHz |
Price & Stock for 3QHTF21-52.5288-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF21-52.5288-PD-ND
|
DigiKey | 52.5288 MHz XO 3.3V 2.0X1.6MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70951612
|
Verical | 52.5288 MHz HCMOS Clock Oscillator 3.3V 2.0X1.6mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |