Part Details for 3QHTF22-13.26225-OE by Mercury Electronic Ind Co Ltd
Overview of 3QHTF22-13.26225-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-2506001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 5LP 24S 2HP |
Price & Stock for 3QHTF22-13.26225-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF22-13.26225-OE-ND
|
DigiKey | 13.26225 MHz XO 3.3V 2.5X2.0 OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70849187
|
Verical | 13.26225 MHz HCMOS Clock Oscillator 3.3V 2.5X2.0 Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |