Part Details for 3QHTF32-29.1475-OE by Mercury Electronic Ind Co Ltd
Overview of 3QHTF32-29.1475-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2147-55/BYA | Rochester Electronics LLC | Replacement for AMD part number AM2147-55/BYA. Buy from authorized manufacturer Rochester Electronics. | |
LTC1475CS8#PBF | Analog Devices | L Q C Hi Eff Buck Convs | |
LTC1475CS8#TRPBF | Analog Devices | L Q C Hi Eff Buck Convs |
Price & Stock for 3QHTF32-29.1475-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF32-29.1475-OE-ND
|
DigiKey | 29.1475 MHz XO 3.3V 3.2X2.5MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |