There are no models available for this part yet.
Overview of 3QHTF32-50.4267-PD by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4267CDHC-3#TRPBF | Analog Devices | Pwr over E IEEE 802.3af PD Int | |
LTC4267IDHC-3#TRPBF | Analog Devices | Pwr over E IEEE 802.3af PD Int | |
LTC4267CGN#PBF | Analog Devices | Pwr over E IEEE 802.3af PD Int |
Price & Stock for 3QHTF32-50.4267-PD by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-3QHTF32-50.4267-PD-ND
|
DigiKey | 50.4267 MHz XO 3.3V 3.2X2.5MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70966273
|
Verical | 50.4267 MHz HCMOS Clock Oscillator 3.3V 3.2X2.5mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |