Part Details for 3QHTF53-190.90909-PD by Mercury Electronic Ind Co Ltd
Overview of 3QHTF53-190.90909-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-2D1-33E190.909090 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT8008AI-12-33E-49.090900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-23-33E-49.090900 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 3QHTF53-190.90909-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF53-190.90909-PD-ND
|
DigiKey | 190.90909 M XO 3.3V 5.0X3.2MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70976103
|
Verical | 190.90909 M HCMOS Clock Oscillator 3.3V 5.0X3.2mm SMD Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |