There are no models available for this part yet.
Overview of 3QHTF53-7.9872-OE by Mercury Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8S89872ANLGI | Renesas Electronics Corporation | Differential-to-LVDS Buffer/Divider with Internal Termination | |
8S89872ANLGI8 | Renesas Electronics Corporation | Differential-to-LVDS Buffer/Divider with Internal Termination | |
UPD78F9872GB-8ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Price & Stock for 3QHTF53-7.9872-OE by Mercury Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5672-3QHTF53-7.9872-OE-ND
|
DigiKey | 7.9872 MHz XO 3.3V 5.0X3.2 MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now | |
DISTI #
70844160
|
Verical | 7.9872 MHz HCMOS Clock Oscillator 3.3V 5.0X3.2 mm SMD Pin 1 Tri-State (High Enable) Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |