Part Details for 3QHTF57-157.2864-PD by Mercury Electronic Ind Co Ltd
Overview of 3QHTF57-157.2864-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2864CDD-1#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2864HDD-2#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2864IDD-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for 3QHTF57-157.2864-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF57-157.2864-PD-ND
|
DigiKey | 157.2864 MHz XO 3.3V 7.0X5.0 PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |
DISTI #
70976875
|
Verical | 157.2864 MHz HCMOS Clock Oscillator 3.3V 7.0X5.0 Pin 1 Power Down Min Qty: 5 Package Multiple: 1 | Americas - 250 |
|
$7.1700 / $20.2500 | Buy Now |