Part Details for 3RA6120-1CB32 by Siemens
Overview of 3RA6120-1CB32 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA6120-1CB32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70239451
|
RS | Sirius 1.5 Kw Compact Feeder, 24 V Ac/Dc, 1 - 4 A | Siemens 3RA6120-1CB32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$598.3600 / $664.8400 | Buy Now |
|
Onlinecomponents.com | Sirius, Compact Starter, Direct Starter 690 V, 24 V AC/DC, 50-60 HZ, 1-4 A, IP20 RoHS: Compliant | 0 |
|
$601.9900 / $637.1600 | Buy Now |