-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RH21221BB40-ND
|
DigiKey | CONTACTOR RELAY 2NO+2NC DC 24V S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$84.2419 / $108.3100 | Buy Now |
DISTI #
982-3RH21221BB40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RELAY 2NO+2NC DC 24V SCREW RoHS: Compliant | 21 |
|
$90.2500 / $108.3000 | Buy Now |
DISTI #
70239988
|
RS | Contactor Relay, 2 NO 2 NC, 24 VDC, Size S00, Screw Terminal, 3RH Series | Siemens 3RH21221BB40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 58 |
|
$87.0800 / $108.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$117.0300 / $136.4900 | Buy Now | |
DISTI #
3529450
|
element14 Asia-Pacific | CONTACTOR, 24VDC, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$107.6779 | Buy Now |
DISTI #
3529450
|
Farnell | CONTACTOR, 24VDC, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$39.0224 / $40.6436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy