-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1671
|
Newark | Contactor, 24Vdc, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RH21222BB40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1200 / $112.6400 | Buy Now |
DISTI #
3473-3RH21222BB40-ND
|
DigiKey | CONTACTOR RELAY 2NO+2NC DC 24V S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
192 In Stock |
|
$84.2419 / $108.3100 | Buy Now |
DISTI #
982-3RH21222BB40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RELAY 2NO+2NC DC 24V SPRING RoHS: Compliant | 5 |
|
$90.2400 / $108.2900 | Buy Now |
DISTI #
70709313
|
RS | Contactor Relay 2No+2Nc Dc 24V Spring | Siemens 3RH21222BB40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$86.6500 / $108.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$116.4900 / $146.1800 | Buy Now | |
DISTI #
3529451
|
element14 Asia-Pacific | CONTACTOR, 24VDC, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$109.2933 | Buy Now |
DISTI #
3529451
|
Farnell | CONTACTOR, 24VDC, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$39.0898 / $40.7138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3RH21222BB40
Siemens
Buy Now
|
Compare Parts:
3RH21222BB40
Siemens
|
Samacsys Manufacturer | SIEMENS |