Part Details for 3RP2025-2AQ30 by Siemens
Overview of 3RP2025-2AQ30 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3RP2025-2AQ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.5700 / $138.7500 | Buy Now |
Part Details for 3RP2025-2AQ30
3RP2025-2AQ30 CAD Models
3RP2025-2AQ30 Part Data Attributes
|
3RP2025-2AQ30
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RP2025-2AQ30
Siemens
On-Delay Relay, SPDT, Momentary, 24VDC (Coil), 0.05s Adj Min, 360000s Adj Max, DIN Rail/Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 107.95 V | |
Adjustable Time Delay-Max | 360000 s | |
Adjustable Time Delay-Min | 0.05 s | |
Body Breadth | 45 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 60 mm | |
Coil Operate Voltage(DC) | 20.4 V | |
Coil Voltage(AC)-Max | 127 V | |
Coil Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Physical Dimension | 60mm x 45mm x 73mm | |
Reference Standard | CCC; CE; C-TICK; EAC; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP-ON |