Part Details for 3RP20252AP30 by Siemens
Overview of 3RP20252AP30 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RP20252AP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RP20252AP30-ND
|
DigiKey | RELAY TIME DELAY 100SEC 3A 250V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$136.0700 | Buy Now |
DISTI #
982-3RP20252AP30
|
Mouser Electronics | Time Delay & Timing Relays CC 0N-DELAY,24V AC 200 TP 240V RoHS: Compliant | 0 |
|
$122.1000 / $129.7100 | Order Now |