Part Details for 3RP2540-2AW30 by Siemens
Overview of 3RP2540-2AW30 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RP2540-2AW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RP2540-2AW30
|
TME | Timer, 0,05÷600s, SPDT, 250VAC/3A, Usup: 12÷240VAC, 12÷240VDC, IP20 Min Qty: 1 | 0 |
|
$103.0000 / $118.8400 | RFQ |