There are no models available for this part yet.
Overview of 3RS1000-1CD20 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 3RS1000-1CD20 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71126957
|
RS | TMP MON REL, PT100,0 TO 200C,24VAC/DC, SC | Siemens 3RS1000-1CD20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$484.5500 / $538.3900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$452.4400 / $478.8700 | Buy Now | ||
Quest Components | TEMPERATURE MONITORING RELAY PT100, OVERSHOOT 1 THRESHOLD VALUE, 22.5MM, 0°C - 200°C, 24V AC/DC, 1NO+1NC, QUIESCENT CURRENT PRINCIPLE SCREW TERMINAL | 10 |
|
$149.1000 / $159.7500 | Buy Now |
CAD Models for 3RS1000-1CD20 by Siemens
Part Data Attributes for 3RS1000-1CD20 by Siemens
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|