-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1764
|
Newark | Thermal Overload Relay, 4.5A-6.3A, 690V Rohs Compliant: Yes |Siemens 3RU21161GB0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7500 / $94.3300 | Buy Now |
DISTI #
3473-3RU21161GB0-ND
|
DigiKey | OVERLOAD RELAY CL10 S00 4.5-6.3A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$70.5466 / $90.7000 | Buy Now |
DISTI #
982-3RU21161GB0
|
Mouser Electronics | Industrial Relays OVERLOAD RELAY CL10 S00 4.5-6.3A SCREW RoHS: Compliant | 9 |
|
$70.5400 / $90.6800 | Buy Now |
DISTI #
70240163
|
RS | Overload Relay Cl10 S00 4.5-6.3A Screw | Siemens 3RU21161GB0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 12 |
|
$72.5600 / $90.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$88.0200 / $111.6100 | Buy Now | |
DISTI #
3529601
|
element14 Asia-Pacific | THERMAL OVERLOAD RELAY, 4.5A-6.3A, 690V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$91.7494 | Buy Now |
DISTI #
3529601
|
Farnell | THERMAL OVERLOAD RELAY, 4.5A-6.3A, 690V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$48.8493 / $50.8821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3RU21161GB0
Siemens
Buy Now
|
Compare Parts:
3RU21161GB0
Siemens
|
Samacsys Manufacturer | SIEMENS |