Part Details for 3RU2136-4FB0 by Siemens
Overview of 3RU2136-4FB0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RU2136-4FB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368149
|
Verical | Overload relay 28 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$97.5915 / $101.8971 | Buy Now |
DISTI #
3RU2136-4FB0
|
TME | Thermal relay, Series: 3RT20, Size: S2, Auxiliary contacts: NC,NO Min Qty: 1 | 4 |
|
$67.6100 / $76.9300 | Buy Now |
DISTI #
3483797
|
Farnell | THERMAL OVERLOAD RELAY, 28A-40A, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$94.1853 | Buy Now |