Part Details for 3RV1011-0DA10 by Siemens
Overview of 3RV1011-0DA10 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV1011-0DA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.7800 / $207.0600 | Buy Now |
DISTI #
3RV1011-0DA10
|
TME | Motor breaker, 0.09kW, 220÷690VAC, for DIN rail mounting Min Qty: 1 | 0 |
|
$47.4800 / $54.0200 | RFQ |
Part Details for 3RV1011-0DA10
3RV1011-0DA10 CAD Models
3RV1011-0DA10 Part Data Attributes
|
3RV1011-0DA10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV1011-0DA10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 0.32A, 690VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 45 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.32 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |