There are no models available for this part yet.
Overview of 3RV10211GA10 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RV10211GA10 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02N5045
|
Newark | Circuit Breaker Thermal-Mag 3P 6.3A 690V, Product Range:3Rv Series, Current Rating:630Ma, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690Vac, Circuit Breaker Mounting:Din Rail |Siemens 3RV10211GA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 3RV10211GA10 by Siemens
Part Data Attributes for 3RV10211GA10 by Siemens
3RV10211GA10
Siemens
|
|
---|---|
Samacsys Manufacturer
|
SIEMENS
|
Want to compare parts?
-
3RV10211GA10SiemensVS
-