-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1798
|
Newark | Thermal Mag Ckt Breaker, 3P, 2A, 690V Rohs Compliant: Yes |Siemens 3RV20111BA10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.9300 / $195.2700 | Buy Now |
DISTI #
3473-3RV20111BA10-ND
|
DigiKey | SWITCH_MOTOR_3RV2011-1BA10_1.4.. Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
44 In Stock |
|
$185.1570 / $187.7600 | Buy Now |
DISTI #
982-3RV20111BA10
|
Mouser Electronics | Circuit Breakers CIRBUIT BREAKER SZ11 MOTOR PROT CLASS10 RoHS: Compliant | 5 |
|
$173.0700 / $179.8500 | Buy Now |
DISTI #
70240348
|
RS | Circuit Breaker for Motor Protection, S00 1.4-2A, Screw, 3RV2 Series | Siemens 3RV20111BA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 28 |
|
$150.2100 / $187.7600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 3 Pole - 2A 690V - Rotary Actuator - IP20 - DIN Rail Mount. |
4 In Stock |
|
$151.5800 / $167.9500 | Buy Now |
DISTI #
3RV20111BA10
|
Standard Electric Supply | Siemens 3RV20111BA10 SIRIUS Motor Protection Circuit Breaker. SIRIUS Motor Protection Circuit Breaker, 690 VAC, 2 A, 1.1 kW Power, 50/60 Hz Frequency, 10 kA Interrupt, S00 Frame, Thermomagnetic Trip, 1.4 to 2/26 A Trip, 3 Pole, 3 ph, Screw Connection, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RV20111BA10 CIRBUIT BREAKER SZ11 MOTOR PROT CLASS10. Catalog Description: Circuit-breaker sz s00, for motor protection, class 10, a-rel. 1.4...2a, n-release 26a, screw connection, standard sw. capacity. Min Qty: 1 Package Multiple: 1 | 3 |
|
$119.3100 | Buy Now |
DISTI #
3529424
|
element14 Asia-Pacific | THERMAL MAG CKT BREAKER, 3P, 2A, 690V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$161.1628 / $195.8245 | Buy Now |
DISTI #
3529424
|
Farnell | THERMAL MAG CKT BREAKER, 3P, 2A, 690V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$72.7559 / $75.7869 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 3 Pole - 2A 690V - Rotary Actuator - IP20 - DIN Rail Mount. |
4 In Stock |
|
$151.5800 / $167.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy