-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1810
|
Newark | Thermal Mag Ckt Breaker, 3P, 12A, 690V Rohs Compliant: Yes |Siemens 3RV20111KA10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3473-3RV20111KA10-ND
|
DigiKey | MSP S00 9-12.5A SCREW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
65 In Stock |
|
$152.3376 / $210.5900 | Buy Now |
DISTI #
982-3RV20111KA10
|
Mouser Electronics | Circuit Breakers MSP S00 9-12.5A SCREW RoHS: Compliant | 27 |
|
$152.3300 / $210.5900 | Buy Now |
DISTI #
70240356
|
RS | Circuit Breaker for Motor Protection, S00 9-12.5A, Screw, 3RV2 Series | Siemens 3RV20111KA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 32 |
|
$202.8700 / $253.5800 | Buy Now |
|
Onlinecomponents.com | Thermal Magnetic Circuit Breaker - 3 Pole(s) - 12.5A - 690VAC - Din-rail Mount RoHS: Compliant |
16 In Stock |
|
$231.5300 / $249.4400 | Buy Now |
DISTI #
77369512
|
Verical | Circuit Breaker Motor Protection Control 3Pole 11.5A 690VAC Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$75.3099 / $78.6324 | Buy Now |
DISTI #
66403768
|
Verical | Circuit Breaker Motor Protection Control 3Pole 11.5A 690VAC Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 15 |
|
$300.9890 / $324.2720 | Buy Now |
|
Master Electronics | Thermal Magnetic Circuit Breaker - 3 Pole(s) - 12.5A - 690VAC - Din-rail Mount RoHS: Compliant |
16 In Stock |
|
$231.5300 / $249.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy