-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1811
|
Newark | Thermal Mag Ckt Breaker, 3P, 12A, 690V Rohs Compliant: Yes |Siemens 3RV20111KA20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7000 / $219.0100 | Buy Now |
DISTI #
3473-3RV20111KA20-ND
|
DigiKey | MSP S00 9-12.5A SPRING Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$152.3376 / $210.5900 | Buy Now |
DISTI #
982-3RV20111KA20
|
Mouser Electronics | Circuit Breakers MSP S00 9-12.5A SPRING RoHS: Compliant | 1 |
|
$152.3300 / $210.5200 | Buy Now |
DISTI #
70383132
|
RS | Circuit Breaker for Motor Protection, 9-12A, 3-P, 6 kA, 690V, 3RV2 Series | Siemens 3RV20111KA20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$168.4700 / $210.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$170.0000 / $188.3700 | Buy Now | |
DISTI #
3RV20111KA20
|
Standard Electric Supply | Siemens 3RV20111KA20 SIRIUS Motor Protection Circuit Breaker. SIRIUS Motor Protection Circuit Breaker, 690 VAC, 12.5 A, 7.5 kW Power, 50/60 Hz Frequency, 6 kA Interrupt, S00 Frame, Thermomagnetic Trip, 9 to 12/163 A Trip, 3 Pole, 3 ph, Spring Connection, 20 to 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 106 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RV20111KA20 MSP S00 9-12.5A SPRING. Catalog Description: Circuit-breaker sz s00, for motor protection, class 10, a-release 9..12.5a, n-release 156a, spring-l. connection, standard sw. capacity. Min Qty: 1 Package Multiple: 1 | 422 |
|
$133.8100 | Buy Now |
DISTI #
3529440
|
element14 Asia-Pacific | THERMAL MAG CKT BREAKER, 3P, 12A, 690V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$210.8378 | Buy Now |
DISTI #
3529440
|
Farnell | THERMAL MAG CKT BREAKER, 3P, 12A, 690V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$81.2822 / $84.6632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy