Part Details for 3RV2021-4NA15 by Siemens
Overview of 3RV2021-4NA15 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3RV2021-4NA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RV2021-4NA15
|
TME | Motor breaker, 15kW, NO + NC, 220÷690VAC, for DIN rail mounting Min Qty: 1 | 0 |
|
$98.8200 / $112.4400 | RFQ |
Part Details for 3RV2021-4NA15
3RV2021-4NA15 CAD Models
3RV2021-4NA15 Part Data Attributes
|
3RV2021-4NA15
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV2021-4NA15
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 28A, 690VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Actuator Type | HANDLE | |
Additional Feature | INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 45 mm | |
Body Height | 96.9 mm | |
Body Length or Diameter | 97 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 28 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; CCC; CE; CSA; EAC; IECEX; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |