-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1816
|
Newark | Thermal Mag Ckt Breaker, 3P, 25A, 690V Rohs Compliant: Yes |Siemens 3RV20214DA10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.6200 / $289.8600 | Buy Now |
DISTI #
3473-3RV20214DA10-ND
|
DigiKey | MSP S0 20-25A SCREW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
36 In Stock |
|
$232.2580 / $278.7100 | Buy Now |
DISTI #
982-3RV20214DA10
|
Mouser Electronics | Circuit Breakers MSP S0 20-25A SCREW RoHS: Compliant | 2 |
|
$230.4400 / $278.6400 | Buy Now |
DISTI #
70240361
|
RS | Circuit Breaker for Motor Protection, S0 20-25A, Screw, 3RV2 Series | Siemens 3RV20214DA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 48 |
|
$222.9700 / $278.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$304.6400 / $328.2100 | Buy Now | |
DISTI #
3529409
|
element14 Asia-Pacific | THERMAL MAG CKT BREAKER, 3P, 25A, 690V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$291.3138 | Buy Now |
DISTI #
3529409
|
Farnell | THERMAL MAG CKT BREAKER, 3P, 25A, 690V RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$112.1663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy