Part Details for 3RV20414YA10 by Siemens
Overview of 3RV20414YA10 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV20414YA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RV20414YA10-ND
|
DigiKey | CIRCUIT BREAKER SCREW-TYPE 93 A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$709.6900 | Buy Now |
DISTI #
982-3RV20414YA10
|
Mouser Electronics | Circuit Breakers Circuit breaker screw-type 93 A | 0 |
|
$770.6700 / $835.4900 | Order Now |
DISTI #
71129298
|
RS | Circuit Breaker Screw 93A 3RV2 Series | Siemens 3RV20414YA10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$761.2700 / $845.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$616.1900 / $652.1900 | Buy Now |