Part Details for 3RV2042-4YB10 by Siemens
Overview of 3RV2042-4YB10 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Agriculture Technology
Price & Stock for 3RV2042-4YB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3447187
|
Farnell | THERMAL MAGNETIC CIRCUIT BREAKER RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$526.5867 | Buy Now |
Part Details for 3RV2042-4YB10
3RV2042-4YB10 CAD Models
3RV2042-4YB10 Part Data Attributes:
|
3RV2042-4YB10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV2042-4YB10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 93A, 690VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | ROTARY HANDLE | |
Body Breadth | 70 mm | |
Body Height | 176 mm | |
Body Length or Diameter | 165 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 93 A | |
Rated Voltage(AC) | 690 V | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |