Part Details for 3RV2111-0DA10 by Siemens
Overview of 3RV2111-0DA10 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Agriculture Technology
Price & Stock for 3RV2111-0DA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RV2111-0DA10
|
TME | Motor breaker, 0.09kW, 220÷690VAC, for DIN rail mounting, 3RV2 Min Qty: 1 | 0 |
|
$72.1500 / $82.0900 | RFQ |
Part Details for 3RV2111-0DA10
3RV2111-0DA10 CAD Models
3RV2111-0DA10 Part Data Attributes
|
3RV2111-0DA10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV2111-0DA10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 0.32A, 690VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | ROTARY HANDLE | |
Body Breadth | 65 mm | |
Body Height | 97 mm | |
Body Length or Diameter | 97 mm | |
Circuit Function | RELAY TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.32 A | |
Rated Voltage(AC) | 690 V | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |