Part Details for 3RV23111CC10 by Siemens
Overview of 3RV23111CC10 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV23111CC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RV23111CC10-ND
|
DigiKey | CIRCUIT-BREAKER S00 2.5A NO OVER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$200.2900 | Buy Now |
DISTI #
982-3RV23111CC10
|
Mouser Electronics | Circuit Breakers CIRCUIT-BREAKER S00 2.5A NO OVERLOAD RoHS: Compliant | 0 |
|
$183.9300 / $198.3500 | Order Now |
DISTI #
70383140
|
RS | Circuit Breaker for Motor Protection, 2.5A, 3-P, 100 kA, 690V, 3RV2 Series | Siemens 3RV23111CC10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$160.2300 / $200.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.9500 / $225.5000 | Buy Now |