Part Details for 3RV23111DC10 by Siemens
Overview of 3RV23111DC10 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV23111DC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RV23111DC10-ND
|
DigiKey | CIRCUIT-BREAKER S00 3.2A NO OVER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$208.5200 | Buy Now |
DISTI #
982-3RV23111DC10
|
Mouser Electronics | Circuit Breakers CIRCUIT-BREAKER S00 3.2A NO OVERLOAD RoHS: Compliant | 0 |
|
$185.4700 / $205.3600 | Order Now |
DISTI #
70383141
|
RS | Circuit Breaker for Motor Protection, 3.2A, 3-P, 100 kA, 690V, 3RV2 Series | Siemens 3RV23111DC10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.4800 / $210.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.1600 / $176.3200 | Buy Now |