Part Details for 3RW3026-1BB14 by Siemens
Overview of 3RW3026-1BB14 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW3026-1BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RW3026-1BB14
|
TME | Module: soft-start, Usup: 200÷480VAC, Series: S0, 11kW, 0÷20/0÷20s Min Qty: 1 | 2 |
|
$335.3800 | Buy Now |
DISTI #
1573684
|
Farnell | SOFTSTARTER, S0, 25A, 11KW/400V, 480VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$219.5341 / $228.5799 | Buy Now |
Part Details for 3RW3026-1BB14
3RW3026-1BB14 CAD Models
3RW3026-1BB14 Part Data Attributes:
|
3RW3026-1BB14
Siemens
Buy Now
|
Compare Parts:
3RW3026-1BB14
Siemens
|
Samacsys Manufacturer | SIEMENS |