Part Details for 3RW52131AC15 by Siemens
Overview of 3RW52131AC15 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW52131AC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RW52131AC15-ND
|
DigiKey | 3RW52 600V 13A 110-250V SCREW AN Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,398.6800 | Buy Now |
DISTI #
982-3RW52131AC15
|
Mouser Electronics | Motor Drives 3RW52 600V 13A 110-250V screw analog RoHS: Compliant | 0 |
|
$1,531.2100 | Order Now |
DISTI #
71261305
|
RS | SIRIUS soft starter 200-600 V 13 A, 110-250 V AC Screw terminals Analog output | Siemens 3RW52131AC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,868.4300 / $1,966.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,367.8000 / $1,445.5900 | Buy Now |