There are no models available for this part yet.
Overview of 3RW52131TC05 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RW52131TC05 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RW52131TC05-ND
|
DigiKey | 3RW52 600V 13A 24V SCREW THERM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,398.6800 | Buy Now | |
DISTI #
982-3RW52131TC05
|
Mouser Electronics | Motor Drives 3RW52 600V 13A 24V screw therm RoHS: Compliant | 0 |
|
$1,531.2100 | Order Now | |
DISTI #
71261307
|
RS | SIRIUS soft starter 200-600 V 13 A, 24 V AC/DC Screw terminals Thermistor input | Siemens 3RW52131TC05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,868.4300 / $1,966.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,367.8000 / $1,445.5900 | Buy Now |