Part Details for 3RW52171TC05 by Siemens
Overview of 3RW52171TC05 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW52171TC05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RW52171TC05-ND
|
DigiKey | 3RW52 600V 38A 24V SCREW THERM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,156.3500 | Buy Now |
DISTI #
982-3RW52171TC05
|
Mouser Electronics | Motor Drives 3RW52 600V 38A 24V screw therm RoHS: Compliant | 0 |
|
$2,360.6700 | Order Now |
DISTI #
71261371
|
RS | SIRIUS soft starter 200-600 V 38 A, 24 V AC/DC Screw terminals Thermistor input | Siemens 3RW52171TC05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,880.5500 / $3,032.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,108.7300 / $2,228.6700 | Buy Now |