There are no models available for this part yet.
Overview of 3RW52271TC14 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RW52271TC14 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RW52271TC14-ND
|
DigiKey | 3RW52 480V 93A 110-250V SCREW TH Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,949.7700 | Buy Now | |
DISTI #
982-3RW52271TC14
|
Mouser Electronics | Motor Drives 3RW52 480V 93A 110-250V screw therm RoHS: Compliant | 0 |
|
$3,229.2700 | Order Now | |
DISTI #
71261436
|
RS | SIRIUS soft starter 200-480 V 93 A, 110-250 V AC Screw terminal Thermistor inpu | Siemens 3RW52271TC14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,940.4400 / $4,147.8300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,841.3500 / $3,048.7000 | Buy Now |