Part Details for 3RW52436TC14 by Siemens
Overview of 3RW52436TC14 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW52436TC14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RW52436TC14-ND
|
DigiKey | 3RW52 480V 210A 110-250V SCREW T Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$4,757.4500 | Buy Now |
DISTI #
982-3RW52436TC14
|
Mouser Electronics | Motor Drives 3RW52 480V 210A 110-250V screw therm RoHS: Compliant | 0 |
|
$4,757.4400 | Order Now |
DISTI #
71261508
|
RS | SIRIUS soft starter 200-480 V 210 A, 110-250 VAC Screw terminal Thermistor inpu | Siemens 3RW52436TC14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,467.7200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4,859.1100 / $5,138.0300 | Buy Now |