Part Details for 3RW55161HA14 (ALTERNATE: 3RW55161HA14) by Siemens
Overview of 3RW55161HA14 (ALTERNATE: 3RW55161HA14) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW55161HA14 (ALTERNATE: 3RW55161HA14)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72660953
|
RS | 3RW55 480V 32A 110-250V screw , 3RW55161HA14 | Siemens 3RW55161HA14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,309.2100 | RFQ |