Part Details for 3RW55163HF04 by Siemens
Overview of 3RW55163HF04 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW55163HF04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RW55163HF04-ND
|
DigiKey | 3RW55 480V 32A 24V SPRING FS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,564.4600 | Buy Now |
DISTI #
982-3RW55163HF04
|
Mouser Electronics | Motor Drives 3RW55 480V 32A 24V spring FS | 0 |
|
$2,564.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,286.6000 / $2,453.4600 | Buy Now |