Part Details for 3RW55342HA06 by Siemens
Overview of 3RW55342HA06 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW55342HA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RW55342HA06-ND
|
DigiKey | 3RW55 690V 113A 24V SPRING Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$4,990.6800 | Buy Now |
DISTI #
982-3RW55342HA06
|
Mouser Electronics | Motor Drives 3RW55 690V 113A 24V spring RoHS: Compliant | 0 |
|
$4,990.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,621.7900 / $4,887.1000 | Buy Now |