Part Details for 3RW5536-6HA16 by Siemens
Overview of 3RW5536-6HA16 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW5536-6HA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4099
|
Newark | Soft Starter, 3Rw Series, Three Phase, 171 A, 200 V To 690 V, 160 Kw At 690 V, Screw |Siemens 3RW5536-6HA16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,643.8200 / $5,203.7200 | Buy Now |