Part Details for 3RW55366HA14 by Siemens
Overview of 3RW55366HA14 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW55366HA14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RW55366HA14-ND
|
DigiKey | SOFT STARTER 480V 171A 110-250V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6,224.9500 | Buy Now |
DISTI #
982-3RW55366HA14
|
Mouser Electronics | Motor Drives SOFT STARTER 480V 171A 110-250V SCREW RoHS: Compliant | 0 |
|
$6,070.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,764.8300 / $6,095.7500 | Buy Now |