Part Details for 3RW55532HA16 (ALTERNATE: 3RW55532HA16) by Siemens
Overview of 3RW55532HA16 (ALTERNATE: 3RW55532HA16) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RW55532HA16 (ALTERNATE: 3RW55532HA16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72661131
|
RS | 3RW55 690V 720A 110-250V spring , 3RW55532HA16 | Siemens 3RW55532HA16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20,945.8000 | RFQ |