There are no models available for this part yet.
Overview of 3RW55536HA04 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RW55536HA04 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RW55536HA04-ND
|
DigiKey | 3RW55 480V 720A 24V SCREW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$17,987.7000 | Buy Now | |
DISTI #
982-3RW55536HA04
|
Mouser Electronics | Motor Drives 3RW55 480V 720A 24V screw RoHS: Compliant | 0 |
|
$17,987.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17,458.3800 / $17,994.1600 | Buy Now |