Part Details for 3S1-SP9-B7-M6-GE by Carling Technologies
Overview of 3S1-SP9-B7-M6-GE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3S1-SP9-B7-M6-GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-3S1-SP9-B7-M6-GE-ND
|
DigiKey | SWITCH Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6030 | Buy Now |
DISTI #
691-3S1-00000018
|
Mouser Electronics | Pushbutton Switches 3S1-SP9-B7-M6-GE | 98 |
|
$5.5200 / $8.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $7.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3000 / $7.5300 | Buy Now |
Part Details for 3S1-SP9-B7-M6-GE
3S1-SP9-B7-M6-GE CAD Models
3S1-SP9-B7-M6-GE Part Data Attributes:
|
3S1-SP9-B7-M6-GE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
3S1-SP9-B7-M6-GE
Carling Technologies
Pushbutton Switch, SPST, Latched And Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PLUNGER | |
Body Breadth | 8.1 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 8.45 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |