-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Latched And Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-3S1-SP9-B8-M2-QE-ND
|
DigiKey | SWITCH Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0512 | Buy Now |
DISTI #
691-3S1SP9B8M2QE
|
Mouser Electronics | Pushbutton Switches 3S1-SP9-B8-M2-QE RoHS: Compliant | 154 |
|
$4.8700 / $7.0000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
104 In Stock |
|
$2.8600 / $6.2700 | Buy Now |
DISTI #
52637051
|
Verical | Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Min Qty: 10 Package Multiple: 5 Date Code: 1704 | Americas - 100 |
|
$6.1443 / $8.1534 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
104 In Stock |
|
$2.8600 / $6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3S1-SP9-B8-M2-QE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
3S1-SP9-B8-M2-QE
Carling Technologies
Pushbutton Switch, SPST, Off-(on), Latched And Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | BLACK | |
Actuator Length | 0.146 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 5.1 mm | |
Body Length or Diameter | 8.1 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.309 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |