Part Details for 3SBC1648A2 by TE Connectivity
Overview of 3SBC1648A2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBC1648A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H2195
|
Newark | Relay, Dpdt, 28Vdc, 2A, Contact Configuration:Dpdt, Coil Voltage:26.5Vdc, Contact Current:2A, Product Range:3Sbc Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity 3SBC1648A2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$602.1000 / $636.5100 | Buy Now |
DISTI #
3SBC1648A2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 20 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$586.4005 | Buy Now |
DISTI #
655-3SBC1648A2
|
Mouser Electronics | Low Signal Relays - PCB 3SBC1648A2 = M39016/37-021M RoHS: Not Compliant | 0 |
|
$586.3200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay |
25 In Stock |
|
$580.5900 / $614.5200 | Buy Now |
DISTI #
55628153
|
Verical | Signal Relay 26.5VDC 2A DPDT THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 24 |
|
$687.4186 / $738.6058 | Buy Now |
DISTI #
000000000003352704
|
Sager | Low Signal Relays - PCB 3SBC1648A2 = M39016/37-021M Min Qty: 1 | 0 |
|
$573.4300 / $614.3900 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay |
25 In Stock |
|
$580.5900 / $614.5200 | Buy Now |
Part Details for 3SBC1648A2
3SBC1648A2 CAD Models
3SBC1648A2 Part Data Attributes:
|
3SBC1648A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC1648A2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 530mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 520 mW | |
Coil Release Voltage(DC) | 8.1 V | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |