Filter Your Search
1 - 1 of 1 results
|
3SBC1648A2
TE Connectivity
|
Check for Price | No | Active | 520 mW | 1.35 kΩ | 2 A | 28 V | 2 A | 50000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 13.5 V | 8.1 V | 26.5 V | 2A@28VDC | 4 ms | 6 ms | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 8.13 mm | 15.49 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |