Part Details for 3SBC2096A2 by TE Connectivity
Overview of 3SBC2096A2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBC2096A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H2208
|
Newark | 3Sbc2096A2 = M39016/37-026P Rohs Compliant: No |Cii Te Connectivity 3SBC2096A2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$632.0200 / $668.1400 | Buy Now |
DISTI #
1122-1106-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$615.5380 | Buy Now |
DISTI #
655-3SBC2096A2
|
Mouser Electronics | Low Signal Relays - PCB 2FormC DPDT 26.5VDC RoHS: Compliant | 0 |
|
$615.5300 | Order Now |
|
Onlinecomponents.com | Signal Relay 26.5VDC 2A DPDT(26.97x7.87x11.94)mm Chassis RoHS: Compliant |
19 On Order |
|
$525.3600 / $1,298.5600 | Buy Now |
DISTI #
TE Connectivity 3SBC2096A2
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000003352721
|
Sager | Low Signal Relays - PCB 2FormC DPDT 26.5VDC Min Qty: 1 | 0 |
|
$601.9200 / $644.9100 | Buy Now |
|
Master Electronics | Signal Relay 26.5VDC 2A DPDT(26.97x7.87x11.94)mm Chassis RoHS: Compliant |
19 On Order |
|
$525.3600 / $1,298.5600 | Buy Now |
Part Details for 3SBC2096A2
3SBC2096A2 CAD Models
3SBC2096A2 Part Data Attributes:
|
3SBC2096A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC2096A2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 3SBC2096A2
This table gives cross-reference parts and alternative options found for 3SBC2096A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SBC2096A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1617072-5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC2096A2 vs 4-1617072-5 |
3SBC5131K5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC2096A2 vs 3SBC5131K5 |
1617354-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC2096A2 vs 1617354-3 |
1617074-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3SBC2096A2 vs 1617074-3 |
1-1617073-4 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3SBC2096A2 vs 1-1617073-4 |
5-1617072-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC2096A2 vs 5-1617072-1 |
M39016/13-066L | Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 520mW (Coil), 2A (Contact), DC Input, Panel Mount | TE Connectivity | 3SBC2096A2 vs M39016/13-066L |
3SBC5004K5 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3SBC2096A2 vs 3SBC5004K5 |
3SBC2093A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC2096A2 vs 3SBC2093A2 |
3SBC1512A2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.02A (COIL), 26.5VDC (COIL), 520mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | 3SBC2096A2 vs 3SBC1512A2 |