Part Details for 3SIP160012 by Volt Polska
Overview of 3SIP160012 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SIP160012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SINUS-1600-12V
|
TME | Converter: DC/AC, 800W, Uout: 230VAC, 10.5÷15.5VDC, Ppeak: 1600W Min Qty: 1 | 7 |
|
$115.4500 / $141.1000 | Buy Now |